Parametric results for: MAX9722BEUE+T under Audio/Video Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max9722beuet
Select parts from the table below to compare.
Compare
Compare
MAX9722BEUE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 2 22 kHz TSSOP 130 mW 5.5 V AUDIO AMPLIFIER BICMOS 1 13 mA 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.33.00.01
MAX9722BEUE+T
Analog Devices Inc
Check for Price Buy Yes Active 2 22 kHz TSSOP 130 mW 5.5 V AUDIO AMPLIFIER BICMOS 1 13 mA 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm 16-TSSOP_4.4-4.4_MM 16 16-TSSOP_4.4-4.4_MM 2003-11-25 Analog Devices
MAX9722BEUE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 2 22 kHz TSSOP 130 mW 5.5 V AUDIO AMPLIFIER BICMOS 1 13 mA 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153AB, TSSOP-16 16 not_compliant EAR99 8542.33.00.01