Filter Your Search
1 - 2 of 2 results
|
MAX9705AEBC+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1 | 22 kHz | 6 dB | VFBGA | 1.4 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 7 mA | 2.5 V | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.54 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.50 X 2 MM, 0.60 MM HEIGHT, LEAD FREE, UCSP-12 | 12 | unknown | EAR99 | 8542.33.00.01 | ||
|
MAX9705AEBC+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2 | 22 kHz | 6 dB | VFBGA | 1.4 W | 5.5 V | CLASS D AUDIO AMPLIFIER | BICMOS | 1 | 7 mA | 2.5 V | INDUSTRIAL | R-PBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.54 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.50 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-12 | 12 | unknown | EAR99 | 8542.33.00.01 |