Parametric results for: MAX9693EEE under Comparators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max9693eee
Select parts from the table below to compare.
Compare
Compare
MAX9693EEE+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 11.5 mV 30 µA 50 mA 2 ns 2 COMPARATOR 5 V -5.2 V 20 µA -6 V OPEN-EMITTER 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SSOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX9693EEE
Maxim Integrated Products
Check for Price Buy No No Obsolete 11.5 mV 30 µA 50 mA 2 ns 2 COMPARATOR 5 V -5.2 V 20 µA -6 V OPEN-EMITTER 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SSOP16,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX9693EEE+
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 11.5 mV 30 µA 50 mA 2 ns 2 COMPARATOR 5 V -5.2 V 20 µA -6 V OPEN-EMITTER 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SSOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SSOP16,.25 16 compliant EAR99 8542.39.00.01
MAX9693EEE-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 11.5 mV 30 µA 50 mA 2 ns 2 COMPARATOR 5 V -5.2 V 20 µA -6 V OPEN-EMITTER 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SSOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 not_compliant EAR99 8542.39.00.01