Parametric results for: MAX96441110 under Comparators

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: max9644
Select parts from the table below to compare.
Compare
Compare
MAX9644EUK+
Analog Devices Inc
Check for Price Yes Active 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 2011-03-30 Analog Devices
MAX9644EUK+T
Analog Devices Inc
Check for Price Yes Active 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 2011-03-30 Analog Devices
MAX9644EUK+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, compliant EAR99 8542.39.00.01
MAX9644EUK+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm SOIC 5 MAXIM INTEGRATED PRODUCTS INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01
MAX9644EBS+TG45
Analog Devices Inc
Check for Price Yes Active 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL S-PBGA-B4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 500 µm BOTTOM 590 µm 1 mm 1 mm 4-WLCSP-N/A 4 4-WLCSP-N/A 2011-03-30 Analog Devices
MAX9644EBS+G45
Analog Devices Inc
Check for Price Yes Active 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL S-PBGA-B4 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) BALL 500 µm BOTTOM 590 µm 1 mm 1 mm 4-WLCSP-N/A 4 4-WLCSP-N/A 2011-03-30 Analog Devices
MAX9644EBS+TG45
Maxim Integrated Products
Check for Price Yes Transferred 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL S-PBGA-B4 e2 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN SILVER COPPER NICKEL BALL 500 µm BOTTOM 590 µm 1 mm 1 mm MAXIM INTEGRATED PRODUCTS INC VFBGA, compliant EAR99 8542.39.00.01
MAX9644EBS+G45
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 nA 1.1 µA 15 µs 1 COMPARATOR 3.3 V BICMOS 15 nA OPEN-DRAIN 6 V INDUSTRIAL S-PBGA-B4 Not Qualified e2 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER NICKEL BALL 500 µm BOTTOM 590 µm 1 mm 1 mm BGA 4 MAXIM INTEGRATED PRODUCTS INC VFBGA, BGA4,2X2,20 compliant EAR99 8542.39.00.01