Parametric results for: MAX9634WERS+T under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max9634werst
Select parts from the table below to compare.
Compare
Compare
MAX9634WERS+T
Maxim Integrated Products
Check for Price Yes Transferred 3.6 V 1.6 V 28 V +28.5V 1 YES NO RESET THRESHOLD VOLTAGE IS 28.5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1 mm 1 mm 690 µm MAXIM INTEGRATED PRODUCTS INC VFBGA, compliant EAR99 8542.39.00.01
MAX9634WERS+T
Analog Devices Inc
Check for Price Yes Active 3.6 V 1.6 V 28 V +28.5V 1 YES NO RESET THRESHOLD VOLTAGE IS 28.5V POWER SUPPLY SUPPORT CIRCUIT 1 BICMOS INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1 mm 1 mm 690 µm 4-WLCSP-N/A 4 4-WLCSP-N/A 2009-11-12 Analog Devices