Filter Your Search
1 - 2 of 2 results
|
MAX9634FEUK+T
Maxim Integrated Products
|
$1.5964 | Yes | Yes | Transferred | 3.6 V | 1.6 V | 28 V | +28.5V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 28.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9634FEUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 1.6 V | 28 V | +28.5V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 28.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2009-11-12 | Analog Devices |