Filter Your Search
1 - 4 of 4 results
|
MAX9627ATC+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 6100 V/us | 10 µA | 80 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | 5.5 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 69 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC12,.12SQ,20 | 12 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9627ATC+
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 6100 V/us | 10 µA | 80 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | 5.5 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 69 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | 12-LFCSP-3X3X0.75 | 12 | 12-LFCSP-3X3X0.75 | 2010-10-15 | Analog Devices | ||||||||
|
MAX9627ATC+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 6100 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | 5.5 V | AUTOMOTIVE | S-XQCC-N12 | e3 | 69 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED, TQFN-12 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
MAX9627ATC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 6100 V/us | 10 µA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | 5.5 V | AUTOMOTIVE | S-XQCC-N12 | e3 | 69 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 12-LFCSP-3X3X0.75 | 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED, TQFN-12 | 12 | compliant | 12-LFCSP-3X3X0.75 | 2010-10-15 | Analog Devices |