Filter Your Search
1 - 2 of 2 results
![]() |
MAX9615AXA+T
Maxim Integrated Products
|
$2.0637 | Yes | Yes | Transferred | 750 µV | 1.3 V/us | 1.55 pA | 840 µA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 2800 | 89000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP8,.09,20 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX9615AXA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 750 µV | 1.3 V/us | 1.55 pA | 840 µA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 2800 | 89000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 8-SC70-N/A | 8 | 8-SC70-N/A | 2010-09-22 | Analog Devices |