Filter Your Search
1 - 2 of 2 results
|
MAX9502GAALT+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 1 | 5.5 MHz | 6 dB | VQCCN | 3.6 V | VIDEO AMPLIFIER | BICMOS | 1 | 11 mA | 2.5 V | AUTOMOTIVE | R-XQCC-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SOLCC6,.04,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Gold/Nickel (Au/Ni) | NO LEAD | 500 µm | QUAD | 1 mm | 1.5 mm | 800 µm | 6-LFCSP-1.5X1X0.75 | 6 | 6-LFCSP-1.5X1X0.75 | 2005-05-13 | ||||||||
|
MAX9502GAALT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1 | 6 dB | VQCCN | 3.6 V | VIDEO AMPLIFIER | BICMOS | 1 | 11 mA | 2.5 V | AUTOMOTIVE | R-XQCC-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SOLCC6,.04,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 500 µm | QUAD | 1 mm | 1.5 mm | 800 µm | SON | 6 | MAXIM INTEGRATED PRODUCTS INC | VQCCN, SOLCC6,.04,20 | compliant | EAR99 | 8542.33.00.01 |