Parametric results for: MAX9320BESA+ under Clock Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max9320besa
Select parts from the table below to compare.
Compare
Compare
MAX9320BESA
Rochester Electronics LLC
Check for Price No No Active 5 V 265 ps 1 YES SOP LOW SKEW CLOCK DRIVER ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V 3 GHz DIFFERENTIAL 2 30 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown
MAX9320BESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 265 ps 1 YES SOP LOW SKEW CLOCK DRIVER ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V 3 GHz DIFFERENTIAL 2 30 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant 8542.39.00.01
MAX9320BESA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 265 ps 1 YES SOP CLOCK DRIVER ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V 3 GHz DIFFERENTIAL 2 30 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant 8542.39.00.01 EAR99
MAX9320BESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 265 ps 1 YES SOP LOW SKEW CLOCK DRIVER ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V 3 GHz DIFFERENTIAL 2 30 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-8 8 compliant 8542.39.00.01
MAX9320BESA+
Analog Devices Inc
Check for Price Yes Active 5 V 265 ps 1 YES SOP LOW SKEW CLOCK DRIVER ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V 3 GHz DIFFERENTIAL 2 30 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2002-05-13
MAX9320BESA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 265 ps 270 ps 1 YES SOP LOW SKEW CLOCK DRIVER ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V 3 GHz DIFFERENTIAL 2 30 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant 8542.39.00.01