Parametric results for: MAX9247GCM+T under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max9247gcmt
Select parts from the table below to compare.
Compare
Compare
MAX9247GCM+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V STANDARD DIFFERENTIAL 1 LINE DRIVER CMOS YES 20 µA GENERAL PURPOSE 1 250 mV COMPLEMENTARY 75 mA 3.6 V 3 V YES INDUSTRIAL S-PQFP-G48 e3 1 105 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01