Filter Your Search
1 - 2 of 2 results
|
MAX9247ETM+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 1 | LINE DRIVER | CMOS | YES | 1 | 75 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC48,.24SQ,16 | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9247ETM+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 1 | 1 | LINE DRIVER | CMOS | ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY | YES | GENERAL PURPOSE | 1 | 75 mA | YES | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | VQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 6 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, LCC48,.24SQ,16 | 48 | unknown | EAR99 | 8542.39.00.01 |