Filter Your Search
1 - 3 of 3 results
![]() |
MAX9236EUM-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 98 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 6.10 MM, MO-153ED, TSSOP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX9236EUM+D
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 98 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
MAX9236EUM-D
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-644; TIA-644 | 4 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | e0 | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 6.10 MM, MO-153ED, TSSOP-48 | 48 | unknown |