Filter Your Search
1 - 7 of 7 results
|
MAX9208EAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 1 | 100 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9208EAI+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 10 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 10 | 100 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | ROHS COMPLIANT, SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 2001-08-01 | Analog Devices | |||||
|
MAX9208EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 10 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 10 | 100 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9208EAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 10 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 10 | 100 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | ROHS COMPLIANT, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX9208EAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 10 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 10 | 100 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | 28-SSOP-5.3_MM | 28 | 28-SSOP-5.3_MM | 2001-08-01 | Analog Devices | ||||||||
|
MAX9208EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 1 | 100 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX9208EAI
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | GENERAL PURPOSE | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ROCHESTER ELECTRONICS LLC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | unknown |