Parametric results for: MAX915 under Line Driver or Receivers

Filter Your Search

1 - 10 of 64 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: max915
Select parts from the table below to compare.
Compare
Compare
MAX9157EHJ+
Analog Devices Inc
$10.6546 Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 4 2.4 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 4 250 mV 4 mA 4.1 ns 95 mA 3.6 V 3 V YES INDUSTRIAL S-PQFP-G32 Not Qualified e3 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TFQFP TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 5 mm 1.2 mm 5 mm 32-TQFP-5X5X1.0 32 32-TQFP-5X5X1.0 2002-02-20 Analog Devices
MAX9153EUI+
Maxim Integrated Products
$11.5303 Yes Yes Transferred 3.3 V DIFFERENTIAL 10 1 LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm SSOP 28 MAXIM INTEGRATED PRODUCTS INC 4.40 MM, TSSOP-28 compliant EAR99 8542.39.00.01
MAX9150EUI+
Analog Devices Inc
$12.6851 Yes Active 3.3 V DIFFERENTIAL 10 1 3.5 ns LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.5 ns 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm 28-TSSOP_4.4-4.4_MM 28 28-TSSOP_4.4-4.4_MM 2000-10-01 Analog Devices ANALOG DEVICES INC 4.40 MM, 0.65 MM PITCH, TSSOP-28 compliant
MAX9157EHJ-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 4 2.4 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 4 4.1 ns 3.6 V 3 V YES INDUSTRIAL S-PQFP-G32 Not Qualified e0 1 85 °C -40 °C 32 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 5 mm 1.2 mm 5 mm QFP 32 MAXIM INTEGRATED PRODUCTS INC TFQFP, compliant EAR99 8542.39.00.01
MAX915ESA-T
Maxim Integrated Products
Check for Price No Obsolete CMOS -5 V 1 22 mA 5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, compliant EAR99 8542.39.00.01 COMPARATOR 15 µA 1.4 mV -6 V 6 ns 6 V
MAX9153EUI
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V DIFFERENTIAL 10 1 LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 240 20 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm SSOP 28 MAXIM INTEGRATED PRODUCTS INC 4.40 MM, TSSOP-28 not_compliant EAR99 8542.39.00.01
MAX9152ESE
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V CMOS 1 70 µA YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm SOIC 16 MAXIM INTEGRATED PRODUCTS INC SOP, SOP16,.25 not_compliant EAR99 8542.39.00.01 TELECOM CIRCUIT
MAX9152EUE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.3 V CMOS 1 YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm TSSOP 16 MAXIM INTEGRATED PRODUCTS INC 4.40 MM, 0.65 MM PITCH, TSSOP-16 compliant EAR99 8542.39.00.01 TELECOM CIRCUIT
MAX9155EXT
Maxim Integrated Products
Check for Price No No Obsolete LINE DRIVER e0 1 TIN LEAD MAXIM INTEGRATED PRODUCTS INC , unknown EAR99 8542.39.00.01
MAX9154EUI+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 10 1 LINE TRANSCEIVER CMOS YES EIA-644; TIA-644 1 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm SSOP 28 MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP28,.25 compliant EAR99 8542.39.00.01