Filter Your Search
1 - 3 of 3 results
|
MAX912ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 8 µA | 10 mA | 10 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, SO-16 | 16 | 16-SOIC_N-150_MIL | compliant | 1999-05-24 | |||||
|
MAX912ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 mV | 8 µA | 10 mA | 10 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX912ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 8 µA | 10 mA | 10 ns | 2 | COMPARATOR | 5 V | -5 V | BIPOLAR | 5 µA | -7 V | 7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |