Filter Your Search
1 - 3 of 3 results
|
MAX909CPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.5 mV | 500 nA | 45 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | -7 V | 6 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||
|
MAX909CPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.5 mV | 500 nA | 2 mA | 45 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 300 nA | -7 V | 6 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX909CPA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3.5 mV | 500 nA | 1.8 mA | 45 ns | 1 | COMPARATOR | 5 V | -5 V | BIPOLAR | 300 nA | -7 V | 6 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |