Parametric results for: MAX9039BEBT+ under Comparators

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max9039bebt
Select parts from the table below to compare.
Compare
Compare
MAX9039BEBT+T
Maxim Integrated Products
$52.0935 Yes Yes Transferred 9 mV 25 nA 450 ns 1 COMPARATOR 5 V PUSH-PULL 6 V INDUSTRIAL R-PBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 670 µm 1.05 mm 1.57 mm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, BGA6,2X3,20 6 compliant EAR99 8542.39.00.01
MAX9039BEBT+T10
Maxim Integrated Products
Check for Price Yes Transferred ANALOG CIRCUIT e1 1 260 30 TIN SILVER COPPER MAXIM INTEGRATED PRODUCTS INC VFBGA, compliant 8542.39.00.01
MAX9039BEBT
Maxim Integrated Products
Check for Price No No Obsolete 9 mV 100 µA 450 ns 1 COMPARATOR 5 V BIPOLAR 25 nA 6 V INDUSTRIAL R-PBGA-B6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY FBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 500 µm BOTTOM MAXIM INTEGRATED PRODUCTS INC SOT-23 5 not_compliant EAR99 8542.39.00.01
MAX9039BEBT-T
Maxim Integrated Products
Check for Price No No Obsolete 9 mV 25 nA 100 µA 450 ns 1 COMPARATOR 5 V 25 nA PUSH-PULL 6 V INDUSTRIAL R-PBGA-B6 Not Qualified e0 1 85 °C -40 °C 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 500 µm BOTTOM 670 µm 1.05 mm 1.57 mm MAXIM INTEGRATED PRODUCTS INC BGA 3 X 2, UCSP-6 6 not_compliant EAR99 8542.39.00.01
MAX9039BEBT+T
Analog Devices Inc
Check for Price Yes Active 9 mV 25 nA 450 ns 1 COMPARATOR 5 V PUSH-PULL 6 V INDUSTRIAL R-PBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 670 µm 1.05 mm 1.57 mm 6-WLCSP-N/A 6 6-WLCSP-N/A 2002-04-01 Analog Devices
MAX9039BEBT+
Analog Devices Inc
Check for Price Yes Active 9 mV 25 nA 100 µA 450 ns 1 COMPARATOR 5 V BIPOLAR 25 nA PUSH-PULL 6 V INDUSTRIAL R-PBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 670 µm 1.05 mm 1.57 mm 6-WLCSP-N/A 6 6-WLCSP-N/A 2002-04-01 Analog Devices
MAX9039BEBT+
Maxim Integrated Products
Check for Price Yes Transferred 9 mV 25 nA 100 µA 450 ns 1 COMPARATOR 5 V BIPOLAR 25 nA PUSH-PULL 6 V INDUSTRIAL R-PBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 670 µm 1.05 mm 1.57 mm MAXIM INTEGRATED PRODUCTS INC VFBGA, BGA6,2X3,20 compliant EAR99 8542.39.00.01