Filter Your Search
1 - 3 of 3 results
|
MAX901BESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 6 mV | 15 µA | 25 mA | 10 ns | 4 | COMPARATOR | 5 V | -5 V | CMOS | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1999-05-28 | ||||||||
|
MAX901BESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6 mV | 15 µA | 25 mA | 10 ns | 4 | COMPARATOR | 5 V | -5 V | CMOS | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX901BESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6 mV | 15 µA | 25 mA | 10 ns | 4 | COMPARATOR | 5 V | -5 V | CMOS | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | 16 | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 |