Parametric results for: MAX8891EXK15+T under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max8891exk15t
Select parts from the table below to compare.
Compare
Compare
MAX8891EXK15+T
Analog Devices Inc
Check for Price Yes Obsolete 6 V 2 V 1.5 V 500 mV 120 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7 V 1 1.545 V 1.455 V BICMOS 3 % R-PDSO-G5 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm 5-SC70-N/A 5 5-SC70-N/A 2009-04-15 Fixed,Positive,Single Output,Ldo Analog Devices
MAX8891EXK15+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 6 V 2 V 1.5 V 500 mV 120 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 0.003555 % 1 1.545 V 1.455 V BICMOS 3 % R-PDSO-G5 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOT 5 Fixed,Positive,Single Output,Ldo MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP5/6,.08 compliant EAR99 8542.39.00.01