Filter Your Search
1 - 6 of 6 results
|
MAX8890ETCAAA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 3.3 V | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | 2 % | S-PQCC-N12 | e3 | Not Qualified | 1 | 150 °C | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MAX8890ETCAAA+
Rochester Electronics LLC
|
Check for Price | No | Active | 5.5 V | 2.5 V | 3.3 V | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | S-PQCC-N12 | e3 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, ROHS COMPLIANT, QFN-12 | 12 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MAX8890ETCAAA
Rochester Electronics LLC
|
Check for Price | No | Active | 5.5 V | 2.5 V | 3.3 V | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | S-PQCC-N12 | e0 | COMMERCIAL | 1 | 150 °C | 245 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, QFN-12 | 12 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MAX8890ETCAAA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 3.3 V | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | 2 % | S-PQCC-N12 | e0 | Not Qualified | 150 °C | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, QFN-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MAX8890ETCAAA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 3.3 V | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | 2 % | S-PQCC-N12 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MAX8890ETCAAA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 3.3 V | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | 2 % | S-PQCC-N12 | e0 | Not Qualified | 1 | 150 °C | 12 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, QFN-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |