Filter Your Search
1 - 2 of 2 results
|
MAX8890EGCAAA-T
Maxim Integrated Products
|
Check for Price | Obsolete | 5.5 V | 3.4 V | 3.3 V | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | 2 % | S-CQCC-N12 | e0 | Not Qualified | 150 °C | 12 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, | 12 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
MAX8890EGCAAA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5.5 V | 3.4 V | 3.3 V | 50 mV | 100 mA | 3.3 V | 100 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BICMOS | 2 % | S-CQCC-N12 | e0 | Not Qualified | 150 °C | 12 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | QUAD | 4 mm | 4 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | 12 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |