Parametric results for: MAX8887EZK20 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max8887ezk20
Select parts from the table below to compare.
Compare
Compare
MAX8887EZK20
Maxim Integrated Products
Check for Price No No Transferred 5.5 V 2.5 V 2 V 500 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.06 V 1.94 V BICMOS 3 % R-PDSO-G5 e0 Not Qualified 1 150 °C 5 PLASTIC/EPOXY TSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LOW PROFILE, SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8887EZK20+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 2.5 V 2 V 500 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.06 V 1.94 V BICMOS 3 % R-PDSO-G5 e3 Not Qualified 1 150 °C 260 30 5 PLASTIC/EPOXY TSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8887EZK20-T
Maxim Integrated Products
Check for Price No No Transferred 5.5 V 2.5 V 2 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 1 2.06 V 1.94 V BICMOS 3 % R-PDSO-G5 e0 Not Qualified 1 150 °C 5 PLASTIC/EPOXY TSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSOT MO-193, EIAJ SC-70, SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8887EZK20+T
Maxim Integrated Products
Check for Price Yes Transferred 5.5 V 2.5 V 2 V 500 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.06 V 1.94 V BICMOS 3 % R-PDSO-G5 150 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo