Parametric results for: MAX8883EUTA5+T under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max8883euta5t
Select parts from the table below to compare.
Compare
Compare
MAX8883EUTA5+T
Rochester Electronics LLC
Check for Price No Active 6.5 V 2.5 V 3.3 V 160 mA 1.8 V 144 mV 160 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 144 mV 1 3.366 V 3.201 V 1.836 V 1.746 V BICMOS R-PDSO-G6 e4 COMMERCIAL 1 150 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 MINIATURE, SOT-23, 6 PIN 6 unknown Fixed,Positive,Multiple Output,Ldo
MAX8883EUTA5-T
Maxim Integrated Products
Check for Price No No Obsolete 6.5 V 2.5 V 3.3 V 72 mV 160 mA 1.8 V 144 mV 160 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 144 mV 7 V 0.0185 % 1 3.366 V 3.201 V 1.836 V 1.746 V BICMOS 2 % R-PDSO-G6 e4 Not Qualified 1 150 °C 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 MINIATURE, SOT-23, 6 PIN 6 not_compliant Fixed,Positive,Multiple Output,Ldo EAR99 8542.39.00.01
MAX8883EUTA5-T
Rochester Electronics LLC
Check for Price Yes Active 6.5 V 2.5 V 3.3 V 160 mA 1.8 V 144 mV 160 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 144 mV 1 3.366 V 3.201 V 1.836 V 1.746 V BICMOS R-PDSO-G6 e0 COMMERCIAL 1 150 °C 245 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 MINIATURE, SOT-23, 6 PIN 6 unknown Fixed,Positive,Multiple Output,Ldo
MAX8883EUTA5+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 6.5 V 2.5 V 3.3 V 72 mV 160 mA 1.8 V 144 mV 160 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 144 mV 7 V 0.0185 % 1 3.366 V 3.201 V 1.836 V 1.746 V BICMOS 2 % R-PDSO-G6 e4 Not Qualified 1 150 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant Fixed,Positive,Multiple Output,Ldo EAR99 8542.39.00.01