Filter Your Search
1 - 6 of 6 results
|
MAX8881EUT50+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 12 V | 6 V | 5 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.015 % | 0.00075 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G6 | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL GOLD PALLADIUM | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
MAX8881EUT50+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 12 V | 6 V | 5 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.015 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | TINY SOT-23, 6 PIN | compliant | Fixed,Positive,Single Output,Ldo | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-04-01 | Analog Devices | ||||||||
|
MAX8881EUT50+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 12 V | 6 V | 5 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.015 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | TINY SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 6 | ||||||||
|
MAX8881EUT50-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 12 V | 6 V | 5 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.015 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 150 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | TINY SOT-23, 6 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 6 | ||||||||||
|
MAX8881EUT50
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 12 V | 6 V | 5 V | 100 mV | 200 mA | 1 | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.015 % | 0.0749925 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G6 | 1 | 150 °C | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
MAX8881EUT50+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 12 V | 6 V | 5 V | 100 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 14 V | 0.015 % | 0.00075 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G6 | e4 | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | Fixed,Positive,Single Output,Ldo | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-04-01 | Analog Devices |