Filter Your Search
1 - 2 of 2 results
|
MAX8881EUT33+C3E
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 20 mV | 1 | 3.399 V | 3.201 V | 3 % | R-PDSO-G6 | e4 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-04-01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MAX8881EUT33+C3E
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 12 V | 4.3 V | 3.3 V | 100 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.04949505 % | 1 | 3.399 V | 3.201 V | 3 % | R-PDSO-G6 | e4 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | Fixed,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 |