Parametric results for: MAX8867C/D32 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max8867cd32
Select parts from the table below to compare.
Compare
Compare
MAX8867C/D32
Maxim Integrated Products
Check for Price No No Transferred 5.5 V 2.5 V 3.2 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 1 3.264 V 3.104 V 3 % R-XUUC-N5 e0 Not Qualified 150 °C 5 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MAX8867C/D3.2
Maxim Integrated Products
Check for Price Transferred 5.5 V 2.5 V 3.2 V 110 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 1 3.296 V 3.104 V 3 % R-XUUC-N5 e0 Not Qualified 5 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE, 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo