Parametric results for: MAX8860EUA27-T under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max8860eua27t
Select parts from the table below to compare.
Compare
Compare
MAX8860EUA27+T
Analog Devices Inc
Check for Price Yes Active 6.5 V 2.5 V 2.77 V 155 mV 300 mA 1 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 220 mV 7 V 0.1 0.0111 % 0.005 % 0.18 % 1 2.84 V 2.7 V CMOS 2.5 % S-PDSO-G8 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8-MINI_SO-N/A MINIATURE, MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 1999-01-03 Fixed,Positive,Single Output,Ldo Analog Devices
MAX8860EUA27-T
Maxim Integrated Products
Check for Price No No Obsolete 6.5 V 2.5 V 2.77 V 155 mV 300 mA 1 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 220 mV 7 V 0.1 0.0111 % 0.005 % 0.18 % 1 2.84 V 2.7 V CMOS 2.5 % S-PDSO-G8 e0 Not Qualified 1 150 °C 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MAX8860EUA27+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 6.5 V 2.5 V 2.77 V 155 mV 300 mA 1 YES FIXED/ADJUSTABLE FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 220 mV 7 V 0.1 0.0111 % 0.005 % 0.18 % 1 2.84 V 2.7 V CMOS 2.5 % S-PDSO-G8 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC MINIATURE, MICRO MAX PACKAGE-8 8 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01