Parametric results for: MAX8840ELT21+ under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: max8840elt21
Select parts from the table below to compare.
Compare
Part Number
MAX8840ELT21+T
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Dropout Voltage1-Max
Input Voltage Absolute-Max
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
Yes Yes Obsolete 6 V 2.6 V 2.1 V 180 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 1 2.163 V 2.037 V BICMOS 3 % R-PDSO-N6 e4 1 150 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC UDFN-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
Compare
MAX8840ELT21+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 6 V 2.6 V 2.1 V 180 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 1 2.163 V 2.037 V BICMOS 3 % R-PDSO-N6 e4 1 150 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC UDFN-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo