Parametric results for: MAX8805WEWEAA+T under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max8805weweaat
Select parts from the table below to compare.
Compare
Compare
MAX8805WEWEAA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.6 V 1.8 V 5.5 V 2.7 V 1.15 A YES BUCK 2 MHz ALSO OPERATES AS LDO REGULATOR; PWM CONROL TECHNIQUE ALSO POSSIBLE SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 BICMOS INDUSTRIAL S-PBGA-B16 e1 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VFBGA BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2.045 mm 2.045 mm 690 µm MAXIM INTEGRATED PRODUCTS INC BGA VFBGA, BGA16,4X4,20 16 compliant EAR99 8542.39.00.01