Parametric results for: MAX8795AGTJ+ under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max8795agtj
Select parts from the table below to compare.
Compare
Compare
MAX8795AGTJ/V+CCJ
Maxim Integrated Products
Check for Price Yes Yes Transferred SWITCHING REGULATOR 1 MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01
MAX8795AGTJ+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V 5.5 V 2.5 V 3.5 A YES BOOST 1.4 MHz OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 18V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 105 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 compliant EAR99 8542.39.00.01 QFN 32
MAX8795AGTJ+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete YES 1.4 MHz CURRENT-MODE BICMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 105 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC32,.2SQ,20 compliant EAR99 8542.39.00.01
MAX8795AGTJ/V+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete YES 1.4 MHz CURRENT-MODE BICMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 105 °C -40 °C 260 30 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC32,.2SQ,20 compliant EAR99 8542.39.00.01
MAX8795AGTJ/V+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V 5.5 V 2.5 V 3.5 A YES BOOST 1.4 MHz OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 18V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 105 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC 5 X 5 MM, 0.80 HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 compliant EAR99 8542.39.00.01 QFN 32