Filter Your Search
1 - 4 of 4 results
|
MAX8790AETP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | LED DISPLAY DRIVER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MAX8790AETP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 6 | PARALLEL | BICMOS | 900 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | QFN | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-20 | 20 | |||||
|
MAX8790AETP+T
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | LED DISPLAY DRIVER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 20-LFCSP-4X4X0.75 | 20 | 20-LFCSP-4X4X0.75 | 2007-12-06 | Analog Devices | |||||||||||||||||||||||||||||||||
|
MAX8790AETP+
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 5 V | 6 | PARALLEL | BICMOS | 900 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | compliant | 20-LFCSP-4X4X0.75 | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-20 | 20 | 20-LFCSP-4X4X0.75 | 2007-12-06 | Analog Devices |