Filter Your Search
1 - 10 of 63 results
|
MAX8743EEI+
Maxim Integrated Products
|
$5.1709 | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 620 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | LCC28,.2SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 9.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, LCC28,.2SQ,20 | 28 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||
|
MAX8745ETJ+
Maxim Integrated Products
|
$5.3248 | Yes | Yes | Obsolete | 12 V | 5.4 V | 26 V | 36 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX8744ETJ+
Maxim Integrated Products
|
$6.1227 | Yes | Yes | Obsolete | 12 V | 5.4 V | 26 V | 36 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX8744ETJ+T
Maxim Integrated Products
|
$7.7553 | Yes | Yes | Obsolete | 12 V | 36 µA | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | OTHER | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | MAXIM INTEGRATED PRODUCTS INC | QFN | QCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
MAX8742EAI+
Maxim Integrated Products
|
$13.4800 | Yes | Yes | Transferred | 15 V | 30 V | 4.2 V | YES | PUSH-PULL | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.3 MM, LEAD FREE, MO-150, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
MAX874C/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 4.096 V | 4.0805 V | 4.1115 V | 4.3 V | 4.3 V | 20 V | 10 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 0.38 % | R-XUUC-N6 | e0 | Not Qualified | 70 °C | 6 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MAX8743EEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | 3 A | YES | PUSH-PULL | 620 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | LCC28,.2SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 9.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, LCC28,.2SQ,20 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX8742EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 30 V | 4.2 V | YES | PUSH-PULL | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.3 MM, MO-150, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX8742ETJ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | 30 V | 4.2 V | YES | PUSH-PULL | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MAX8741EAI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 V | 4.2 V | YES | PUSH-PULL | 550 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 10.2 mm | 1.99 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 |