Filter Your Search
1 - 3 of 3 results
|
MAX873ACPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.1 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX873ACPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 375 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.1 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX873ACPA
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 2.5 V | 2.4985 V | 2.5015 V | 5 V | 4.5 V | 18 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 7 ppm/°C | COMMERCIAL | R-PDIP-T8 | e0 | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown |