Filter Your Search
1 - 4 of 4 results
|
MAX8733EEI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 24 V | 4.5 V | 200 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 9.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX8733AEEI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 24 V | 4.5 V | 100 mA | YES | 500 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 9.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-24 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX8733AEEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 24 V | 6 V | YES | PUSH-PULL | 500 kHz | POWER FACTOR CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 9.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX8733AEEI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 12 V | 24 V | 4.5 V | 100 mA | YES | 500 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 9.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 |