Filter Your Search
1 - 10 of 76 results
|
MAX8724ETI+
Maxim Integrated Products
|
$12.6865 | Yes | Yes | Transferred | 18 V | 8 V | 28 V | 6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX8726EUE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5.5 V | 2.7 V | 2 A | YES | BOOST | 1.25 MHz | ALSO CONTAINS TWO CHARGE PUMP CONVERTERS | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX8725ETI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 18 V | 8 V | 28 V | 6 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MAX872ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.5 V | 2.495 V | 2.505 V | 2.7 V | 2.7 V | 20 V | 15 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | 0.48 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX872CSA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.5 V | 2.4905 V | 2.5095 V | 2.7 V | 2.7 V | 20 V | 15 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 0.38 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX8720ETX+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-XQCC-N36 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MAX8722AEEG+
Analog Devices Inc
|
Check for Price | Yes | Not Recommended | 12 V | 28 V | 5.5 V | YES | PUSH-PULL | FLUORESCENT LIGHT CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 1.73 mm | ANALOG DEVICES INC | 0.150 INCH, 0.250 INCH PITCH, MO-137AE, QSOP-24 | compliant | Analog Devices | ||||||||||||||||||||||||
|
MAX872C/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4905 V | 2.5095 V | 2.7 V | 2.7 V | 20 V | 10 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 0.38 % | R-XUUC-N6 | e0 | Not Qualified | 70 °C | 6 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, DIE OR CHIP | 6 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX8725ETI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 18 V | 8 V | 28 V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MAX872CPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.4905 V | 2.5095 V | 2.7 V | 2.7 V | 20 V | 15 µA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 0.38 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |