Parametric results for: MAX869 under Peripheral Drivers

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: max869
Select parts from the table below to compare.
Compare
Compare
MAX869LEEE+
Maxim Integrated Products
$2.8487 Yes Yes Transferred 1 2 A 30 µs 300 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0055.PDF OVER CURRENT; THERMAL 1 SOURCE 2 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP16,.25 16 compliant EAR99 8542.39.00.01
MAX869LEEE+
Analog Devices Inc
$4.5974 Yes Active 1 2 A 30 µs 300 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0055.PDF OVER CURRENT; THERMAL 1 SOURCE 2 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm 16-QSOP-150_MIL 16 16-QSOP-150_MIL 1997-08-01 Analog Devices
MAX86916EFD+T
Analog Devices Inc
Check for Price Yes Active ANALOG DEVICES INC 14-LGA_CAV-7X3.5X1.5 14 compliant 14-LGA_CAV-7X3.5X1.5 2020-04-09 Analog Devices
MAX869LEEE+T
Analog Devices Inc
Check for Price Yes Active 1 2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL 1 2 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-QSOP-150_MIL 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 compliant 16-QSOP-150_MIL 1997-08-01 Analog Devices
MAX86916EFD+T
Maxim Integrated Products
Check for Price Yes Transferred MAXIM INTEGRATED PRODUCTS INC compliant
MAX869LEEE
Maxim Integrated Products
Check for Price No No Obsolete 1 2 A 30 µs 300 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0055.PDF OVER CURRENT; THERMAL 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX869LC/D
Maxim Integrated Products
Check for Price No No Obsolete 2 A 30 µs 300 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SOURCE 5.5 V 2.7 V YES COMMERCIAL R-XUUC-N16 Not Qualified e0 1 70 °C 16 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER MAXIM INTEGRATED PRODUCTS INC DIE DIE, 16 compliant EAR99 8542.39.00.01
MAX869LEEE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1 2 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; THERMAL 1 2 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 compliant EAR99 8542.39.00.01
MAX869LEEE-T
Maxim Integrated Products
Check for Price No No Obsolete 1 2 A 30 µs 300 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0055.PDF OVER CURRENT; THERMAL 1 SOURCE 2 A 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 not_compliant EAR99 8542.39.00.01
MAX869LEEE
Rochester Electronics LLC
Check for Price Yes Active 2 A 30 µs 300 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0055.PDF OVER CURRENT; THERMAL 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G16 COMMERCIAL e0 1 85 °C -40 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 4.89 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, 0.025 INCH PITCH, QSOP-16 16 unknown