Parametric results for: MAX8640YEXT18-T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max8640yext18t
Select parts from the table below to compare.
Compare
Compare
MAX8640YEXT18+T
Maxim Integrated Products
$2.9605 Yes Yes Transferred 3.6 V 4.9 V 2.7 V 1.4 A YES BUCK 4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 6 compliant EAR99 8542.39.00.01
MAX8640YEXT18+T
Analog Devices Inc
Check for Price Yes Active 3.6 V 4.9 V 2.7 V 1.4 A YES BUCK 4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ANALOG DEVICES INC 6-SC70-N/A 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 6 compliant 6-SC70-N/A 2006-08-21 Analog Devices
MAX8640YEXT18-T
Maxim Integrated Products
Check for Price No No Transferred YES 2 MHz VOLTAGE-MODE BICMOS INDUSTRIAL R-PDSO-G6 Not Qualified 1 85 °C -40 °C 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC not_compliant EAR99 8542.39.00.01