Parametric results for: MAX8640YELT16 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max8640yelt16
Select parts from the table below to compare.
Compare
Compare
MAX8640YELT16+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.6 V 1.6 V 4.9 V 2.7 V 1.4 A YES BUCK 2 MHz ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 2.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-XDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 UNSPECIFIED VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES GOLD NICKEL NO LEAD 500 µm DUAL 1 mm 1.5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC SON 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, MICRO, DFN-6 6 compliant EAR99 8542.39.00.01
MAX8640YELT16+
Maxim Integrated Products
Check for Price Yes Yes Obsolete YES VOLTAGE-MODE BICMOS INDUSTRIAL R-PDSO-N6 e4 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE YES GOLD NICKEL NO LEAD 500 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
MAX8640YELT16
Maxim Integrated Products
Check for Price No Transferred YES 2 MHz VOLTAGE-MODE BICMOS INDUSTRIAL R-PDSO-N6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY SON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE YES NO LEAD 500 µm DUAL MAXIM INTEGRATED PRODUCTS INC SON, SOLCC6,.04,20 not_compliant EAR99 8542.39.00.01