Parametric results for: MAX861CSA under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max861csa
Select parts from the table below to compare.
Compare
Compare
MAX861CSA+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 1.5 V 60 mA 5 mA YES DOUBLER INVERTER 250 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
MAX861CSA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 1.5 V 60 mA 5 mA YES DOUBLER INVERTER 250 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01
MAX861CSA
Rochester Electronics LLC
Check for Price No No Active 5 V 5.5 V 1.5 V YES DOUBLER INVERTER 250 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS COMMERCIAL R-PDSO-G8 e0 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Switched Capacitor Converter
MAX861CSA+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5.5 V 1.5 V 5 mA YES DOUBLER INVERTER 250 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
MAX861CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 1.5 V 5 mA YES DOUBLER INVERTER 250 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.39.00.01