Filter Your Search
1 - 2 of 2 results
|
MAX860EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 130 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX860EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 1.5 V | YES | DOUBLER INVERTER | 130 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1999-05-24 | Analog Devices |