Filter Your Search
1 - 3 of 3 results
|
MAX8554EEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 28 V | 4.5 V | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX8554EEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | 28 V | 4.5 V | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 2003-11-18 | ||||||||
|
MAX8554EEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 28 V | 4.5 V | YES | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.73 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.31.00.01 |