Parametric results for: MAX8525 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max8525
Select parts from the table below to compare.
Compare
Compare
MAX8525EEI-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 4.5 V 5 mA YES PHASE-SHIFT 1.2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 9.89 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 28 not_compliant EAR99 8542.39.00.01
MAX8525EEI+
Rochester Electronics LLC
Check for Price No Yes Active 5 V 5.5 V 4.5 V YES PHASE-SHIFT 1.2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN GULL WING 635 µm DUAL 3.9 mm 9.89 mm 1.75 mm ROCHESTER ELECTRONICS LLC SSOP 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AF, QSOP-28 28 unknown
MAX8525EEI
Rochester Electronics LLC
Check for Price Yes No Active 5 V 5.5 V 4.5 V YES PHASE-SHIFT 1.2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e0 1 85 °C -40 °C 245 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.9 mm 9.89 mm 1.75 mm ROCHESTER ELECTRONICS LLC SSOP 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 28 unknown
MAX8525EEI
Maxim Integrated Products
Check for Price No No Obsolete 5 V 5.5 V 4.5 V 5 mA YES PHASE-SHIFT 1.2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.9 mm 9.89 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SSOP 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 28 not_compliant EAR99 8542.31.00.01
MAX8525EEI+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 5 mA YES PHASE-SHIFT 1.2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 9.89 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SSOP SSOP, SSOP28,.25 28 compliant EAR99 8542.31.00.01
MAX8525EEI+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V 5.5 V 4.5 V 5 mA YES PHASE-SHIFT 1.2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G28 e3 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.9 mm 9.89 mm 1.73 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP28,.25 28 compliant EAR99 8542.39.00.01