Filter Your Search
1 - 6 of 6 results
|
MAX840ISA+
Analog Devices Inc
|
$1.2438 | Yes | Active | 3.6 V | -2 V | 10 V | 2.5 V | 1.1 mA | YES | DOUBLER INVERTER | 100 kHz | ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SOP-8 | 8 | 8-SOIC_N-150_MIL | compliant | 1999-05-27 | Analog Devices | |||||||
|
MAX840ISA+
Maxim Integrated Products
|
$2.4018 | Yes | Yes | Transferred | 3.6 V | -2 V | 10 V | 2.5 V | 1.1 mA | YES | DOUBLER INVERTER | 100 kHz | ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX840ISA+T
Analog Devices Inc
|
Check for Price | Yes | Active | -2 V | 10 V | 2.5 V | 1.1 mA | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1999-05-27 | Analog Devices | ||||||||||||
|
MAX840ISA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | -2 V | 10 V | 2.5 V | 1.1 mA | YES | DOUBLER INVERTER | 100 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX840ISA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | -2 V | 10 V | 2.5 V | 1.1 mA | YES | DOUBLER INVERTER | 100 kHz | ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX840ISA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.6 V | -2 V | 10 V | 2.5 V | 4 mA | 1.1 mA | YES | DOUBLER INVERTER | 100 kHz | ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |