Filter Your Search
1 - 4 of 4 results
|
MAX821MUS-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.2 V | 5.5 V | 12 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 20 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LSOP, TO-253LOW | 4 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX821MUS+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 5.5 V | 12 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-143 | LEAD FREE, TO-253, SOT-143, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX821MUS+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.2 V | 5.5 V | 12 µA | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | LSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ANALOG DEVICES INC | 4-SOT_23-N/A | LEAD FREE, TO-253, SOT-143, 4 PIN | 4 | compliant | 4-SOT_23-N/A | 1996-09-15 | Analog Devices | ||||||
|
MAX821MUS-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.2 V | 5.5 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 4.38 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | AUTOMOTIVE | R-PDSO-G4 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-143 | TO-253, SOT-143, 4 PIN | 4 | unknown |