Filter Your Search
1 - 2 of 2 results
|
MAX8213AEJE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.85 V | 11 V | 5 | NO | NO | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | R-GDIP-T16 | e0 | 1 | 125 °C | -55 °C | 245 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-16 | 16 | unknown | ||||||
|
MAX8213AEJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.85 V | 11 V | +4V | 5 | NO | NO | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | VOLTAGE SUPERVISOR | 1 | CMOS | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |