Filter Your Search
1 - 1 of 1 results
|
MAX811FEUS-T
onsemi
|
Check for Price | No | Obsolete | 2 V | 1.2 V | 5.5 V | 15 µA | +1.75V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253LOW | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.92 mm | 1.14 mm | ON SEMICONDUCTOR | SOT-143 | SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 |