Parametric results for: MAX807LCPE+ under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max807lcpe
Select parts from the table below to compare.
Compare
Compare
MAX807LCPE+
Maxim Integrated Products
$4.9764 Yes Yes Transferred 5 V 4.6 V 5.5 V 110 µA +4.675V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS R-PDIP-T16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 compliant EAR99 8542.31.00.01
MAX807LCPE
Rochester Electronics LLC
Check for Price No Active 5 V 4.6 V 5.5 V 1 NO NO RESET THRESHOLD VOLTAGE IS 4.675V POWER SUPPLY MANAGEMENT CIRCUIT 1 BICMOS COMMERCIAL R-PDIP-T16 e0 COMMERCIAL 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown
MAX807LCPE+
Analog Devices Inc
Check for Price Yes Active 5 V 4.6 V 5.5 V 110 µA +4.675V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS R-PDIP-T16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm 16-PDIP-300_MIL 16 16-PDIP-300_MIL 1995-10-17 Analog Devices
MAX807LCPE
Maxim Integrated Products
Check for Price No No Obsolete 5 V 4.6 V 5.5 V 110 µA +4.675V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 BICMOS R-PDIP-T16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.175 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-16 16 not_compliant EAR99 8542.39.00.01