Filter Your Search
1 - 4 of 4 results
|
MAX807LCPE+
Maxim Integrated Products
|
$4.9764 | Yes | Yes | Transferred | 5 V | 4.6 V | 5.5 V | 110 µA | +4.675V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
MAX807LCPE
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.6 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 4.675V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | BICMOS | COMMERCIAL | R-PDIP-T16 | e0 | COMMERCIAL | 1 | 70 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||||
|
MAX807LCPE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 4.6 V | 5.5 V | 110 µA | +4.675V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDIP-T16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1995-10-17 | Analog Devices | ||||||||||
|
MAX807LCPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 4.6 V | 5.5 V | 110 µA | +4.675V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BICMOS | R-PDIP-T16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |