Filter Your Search
1 - 4 of 4 results
|
MAX805LCPA+
Analog Devices Inc
|
$12.4588 | Yes | Active | 5 V | 1.1 V | 5.5 V | 350 µA | +4.65V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | PLASTIC, DIP-8 | 8 | 8-PDIP-300_MIL | compliant | 1999-05-26 | Analog Devices | ||||||
|
MAX805LCPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 1.1 V | 5.5 V | 350 µA | +4.65V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX805LCPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1.1 V | 5.5 V | 1 | NO | NO | RESET THRESHOLD VOLTAGE IS 4.65V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||
|
MAX805LCPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.1 V | 5.5 V | 350 µA | +4.65V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |